231731 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 11 mA, 231731

Order No.: 28G0733
EAN: 4050143033539
MPN:
231731
NEB12-18GM50-E2-V1
231731 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.4811 € *
Available: 2 pcs.
Total Price:
136.48 € *
Price list
Quantity
Price per unit*
1 pcs.
136.4811 €
2 pcs.
132.9944 €
3 pcs.
129.6624 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NEB12-18GM50-E2-V1, PEPPERL+FUCHS

Inductive sensor, Increased operating distance, 12 mm quasi flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 11 mA
Detecting distance 12 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 69 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes