231726 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form B (N/C), 11 mA, 231726
Order No.: 28G0728
EAN: 4050143118342
MPN:
231726
NEB12-18GM50-E1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.4811 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.48 € *
Price list
Quantity
Price per unit*
1 pcs.
136.4811 €
2 pcs.
132.9944 €
3 pcs.
129.6624 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB12-18GM50-E1, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 12 mm quasi flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form B (N/C) | |
| switching current | 11 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |