231577 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 10 mA, 231577
Order No.: 28G0710
EAN: 4050143033331
MPN:
231577
NEN40-30GM60-E0-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.4949 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
161.49 € *
Price list
Quantity
Price per unit*
1 pcs.
161.4949 €
2 pcs.
157.5560 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEN40-30GM60-E0-V1, PEPPERL+FUCHS
Inductive sensor, 40 mm non-flush, Increased operating distance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 40 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 73.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |