231574 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 231574

Order No.: 28G0707
EAN: 4050143033300
MPN:
231574
NEN40-30GM60-E2
231574 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.4949 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
161.49 € *
Price list
Quantity
Price per unit*
1 pcs.
161.4949 €
2 pcs.
157.5560 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NEN40-30GM60-E2, PEPPERL+FUCHS

Inductive sensor, 40 mm non-flush, Increased operating distance.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Detecting distance 40 mm
Assembly flush mounting, not flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 30 mm
Length 73.5 mm
Logistics
Property Value
Country of origin LK
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes