230555 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 17 mA, 230555
Order No.: 28G0702
EAN: 4050143085286
MPN:
230555
NBN4-12GK50-E2-1,5M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.7341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
158.73 € *
Price list
Quantity
Price per unit*
1 pcs.
158.7341 €
2 pcs.
154.8547 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GK50-E2-1,5M-V1, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 17 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.14 mm², 1.5 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |