088548 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, not flush, 1 Form A (N/O), 17 mA, 088548
Order No.: 28G0210
EAN: 4050143006601
MPN:
088548
NBN4-12GK50-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6888 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.69 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6888 €
2 pcs.
61.1422 €
3 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN4-12GK50-E0, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush with increased sealing, protection class IP68 / IP69K.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 17 mA | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 12 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |