226468 | PEPPERL+FUCHS
Inductive sensor, 3 wire, surface mounting, not flush, 10 mA, 226468
Order No.: 28G0693
EAN: 4050143348350
MPN:
226468
NBN6-F29B-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
63.34 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3437 €
2 pcs.
60.8090 €
3 pcs.
58.4766 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN6-F29B-E2, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, 6 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| switching current | 10 mA | |
| Detecting distance | 6 mm | |
| Assembly | surface mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 27 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |