226467 | PEPPERL+FUCHS

Inductive sensor, 3 wire, surface mounting, not flush, 10 mA, 226467

Order No.: 28G0692
EAN: 4050143348343
MPN:
226467
NBN6-F29B-E1
226467 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.3437 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
63.34 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3437 €
2 pcs.
60.8090 €
3 pcs.
58.4766 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN6-F29B-E1, PEPPERL+FUCHS

Inductive sensor, 3-wire DC, 6 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 3 wire
switching current 10 mA
Detecting distance 6 mm
Assembly surface mounting, not flush
Connection cable, PVC 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 27 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes