224133 | PEPPERL+FUCHS

Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 12 mA, 224133

Order No.: 28G0657
EAN: 4050143031344
MPN:
224133
NBB0,8-4M25-E0-0,3M-V3
224133 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.8858 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.89 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8858 €
2 pcs.
104.1369 €
3 pcs.
101.5427 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB0,8-4M25-E0-0,3M-V3, PEPPERL+FUCHS

Inductive sensor, Basic series, 8 mm flush.

Features

  • Cable with M8 plug
Technical specifications
Filter Property Value
Product type inductive sensor
Version NPN
Latching switching function 1 Form A (N/O)
switching current 12 mA
Detecting distance 0.8 mm
Assembly flush mounting, flush
Connection cable, PVC 0.14 mm², 0.3 m
Degree of protection (IP) IP67
diameter 4 mm
Length 25 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes