195621 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 12 mA, 195621
Order No.: 28G0464
EAN: 4050143248858
MPN:
195621
NBB0,8-4M25-E0 PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.5185 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
102.52 € *
Price list
Quantity
Price per unit*
1 pcs.
102.5185 €
2 pcs.
99.9005 €
3 pcs.
97.4015 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB0,8-4M25-E0 PUR, PEPPERL+FUCHS
Inductive sensor, Basic series, 8 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 12 mA | |
| Detecting distance | 0.8 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 4 mm | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |