224127 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 10 mA, 224127
Order No.: 28G0652
EAN: 4050143084036
MPN:
224127
NBB1-3M22-E0-0,3M-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.8484 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
140.85 € *
Price list
Quantity
Price per unit*
1 pcs.
140.8484 €
2 pcs.
137.2427 €
3 pcs.
133.8036 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB1-3M22-E0-0,3M-V3, PEPPERL+FUCHS
Inductive sensor, 1 mm flush, Miniature design.
Features
- Cable with M8 plug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 1 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.055 mm², 0.3 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 3 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |