222509 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 9 mA, 222509
Order No.: 28G0625
EAN: 4050143150472
MPN:
222509
NJ10-30GK50-E2-Y222509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.0486 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
176.05 € *
Price list
Quantity
Price per unit*
1 pcs.
176.0486 €
2 pcs.
171.7408 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-30GK50-E2-Y222509, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, 10 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 9 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, silicone 0.75 mm², 2.9 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |