208237 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 28 mA, 208237
Order No.: 28G0576
EAN: 4050143025619
MPN:
208237
NRB12-18GS40-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.2022 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.20 € *
Price list
Quantity
Price per unit*
1 pcs.
149.2022 €
2 pcs.
145.3704 €
3 pcs.
141.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB12-18GS40-E2-V1, PEPPERL+FUCHS
Inductive sensor, 12 mm quasi flush, Reduction factor = 1.
Features
- Magnetic field resistant
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 28 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |