201474 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 25 mA, 201474

Order No.: 28G0487
EAN: 4050143023165
MPN:
201474
NRB12-18GM40-E2-C-V1
201474 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
159.9003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
159.90 € *
Price list
Quantity
Price per unit*
1 pcs.
159.9003 €
2 pcs.
155.7829 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB12-18GM40-E2-C-V1, PEPPERL+FUCHS

Inductive sensor, 12 mm quasi flush, Reduction factor = 1.

Features

  • Weld Immune
  • Magnetic field resistant
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 25 mA
Detecting distance 12 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes