203028 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 203028
Order No.: 28G0512
EAN: 4050143023691
MPN:
203028
NBB20-U4-E2-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
143.4188 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
143.42 € *
Price list
Quantity
Price per unit*
1 pcs.
143.4188 €
2 pcs.
139.7536 €
3 pcs.
136.2550 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB20-U4-E2-C-V1, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 20 mm flush.
Features
- 3-wire DC
- 4 LEDs indicator for 360° visibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |