203025 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 20 mA, 203025
Order No.: 28G0509
EAN: 4050143115990
MPN:
203025
NBB15-U4-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.9881 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
118.99 € *
Price list
Quantity
Price per unit*
1 pcs.
118.9881 €
2 pcs.
115.9536 €
3 pcs.
113.0500 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-U4-E0, PEPPERL+FUCHS
Inductive sensor, Sensor head bidirectional and rotatable, 4 LEDs indicator for 360° visibility.
Features
- 15 mm flush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 15 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |