191139 | PEPPERL+FUCHS
Position measuring system, PNP, 2 Form A (N/O), 30 V (DC), 100 mA, Detection range 0-120 mm, 191139
Order No.: 28G7585
EAN: 4050143019816
MPN:
191139
PMI120-F90-IE8-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
435.1949 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive positioning system, PMI120-F90-IE8-V15, PEPPERL+FUCHS
Analog output 4 mA -20 mA, Adjustable switch points.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detection range | 0-120 mm | |
| Detecting distance | 3 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 142 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |