191138 | PEPPERL+FUCHS

Position measuring system, PNP, 2 Form A (N/O), 30 V (DC), 100 mA, Detection range 0-104 mm, 191138

Order No.: 28G7584
EAN: 4050143019809
MPN:
191138
PMI104-F90-IE8-V15
191138 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
191138 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
424.5325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
424.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
424.5325 €

Inductive positioning system, PMI104-F90-IE8-V15, PEPPERL+FUCHS

Analog output 4 mA -20 mA, Adjustable switch points.

Technical specifications
Filter Property Value
Product type Position measuring system
Version PNP
Latching switching function 2 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detection range 0-104 mm
Detecting distance 0.5-3 mm
Connection M12-connector
Degree of protection (IP) IP67
Length 126 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes