187483 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 187483

Order No.: 28G0419
EAN: 4050143017904
MPN:
187483
NBN30-L2-A2-V1
187483 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3972 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
2 pcs.
75.2556 €
3 pcs.
72.3639 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-L2-A2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, Basic series.

Features

  • Quick mounting bracket
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes