187482 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 20 mA, 187482

Order No.: 28G0418
EAN: 4050143017898
MPN:
187482
NBN30-L2-E2-V1
187482 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.0303 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
73.03 € *
Price list
Quantity
Price per unit*
1 pcs.
73.0303 €
2 pcs.
70.1029 €
3 pcs.
67.4016 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN30-L2-E2-V1, PEPPERL+FUCHS

Inductive sensor, Sensor head bidirectional and rotatable, Basic series.

Features

  • Quick mounting bracket
  • 4-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection M12-connector
Degree of protection (IP) IP69K
Length 67 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes