186631 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 20 mA, 186631
Order No.: 28G0413
EAN: 4050143000869
MPN:
186631
NRB50-FP-E2-P3-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.5653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
223.57 € *
Price list
Quantity
Price per unit*
1 pcs.
223.5653 €
2 pcs.
218.1151 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB50-FP-E2-P3-V1, PEPPERL+FUCHS
Inductive sensor, 50 mm flush, Reduction factor = 1.
Features
- Interference suppression magnetic fields
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |