134473 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 134473

Order No.: 28G0361
EAN: 4050143015276
MPN:
134473
NRB50-FP-A2-P3-V1
134473 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
228.3967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.40 € *
Price list
Quantity
Price per unit*
1 pcs.
228.3967 €
2 pcs.
222.8275 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB50-FP-A2-P3-V1, PEPPERL+FUCHS

Inductive sensor, 50 mm flush, Reduction factor = 1.

Features

  • Interference suppression magnetic fields
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 50 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP68
Length 84 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes