182956 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 182956
Order No.: 28G0386
EAN: 4050143016594
MPN:
182956
NCN50-FP-A2-P4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.7038 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
204.70 € *
Price list
Quantity
Price per unit*
1 pcs.
204.7038 €
2 pcs.
199.7058 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN50-FP-A2-P4, PEPPERL+FUCHS
Inductive sensor, Comfort series, 50 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |