180847 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 180847
Order No.: 28G0365
EAN: 4050143148202
MPN:
180847
NCN8-12GM40-Z7-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5229 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.52 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5229 €
2 pcs.
89.1905 €
3 pcs.
86.9533 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN8-12GM40-Z7-V1, PEPPERL+FUCHS
Inductive sensor, 8 mm non-flush, 2-wire DC.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |