109739 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 109739

Order No.: 28G0267
EAN: 4050143009978
MPN:
109739
NCN8-12GM35-Z4
109739 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.5229 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.52 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5229 €
2 pcs.
89.1905 €
3 pcs.
86.9533 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NCN8-12GM35-Z4, PEPPERL+FUCHS

Inductive sensor, 8 mm non-flush, 2-wire DC.

Features

  • Increased operating distance
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form A (N/O)
Detecting distance 8 mm
Assembly flush mounting, not flush
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 12 mm
Length 35 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes