180626 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, not flush, 1 Form A (N/O) + 1 Form B (N/C), 180626
Order No.: 28G0363
EAN: 4050143015481
MPN:
180626
NCN50-FP-Z2-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
195.0291 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
195.03 € *
Price list
Quantity
Price per unit*
1 pcs.
195.0291 €
2 pcs.
190.2810 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN50-FP-Z2-P1, PEPPERL+FUCHS
Inductive sensor, 50 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |