126081 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form A (N/O), 126081
Order No.: 28G0309
EAN: 4050143012817
MPN:
126081
NCN4-12GM40-Z0-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.8676 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
92.87 € *
Price list
Quantity
Price per unit*
1 pcs.
92.8676 €
2 pcs.
90.4757 €
3 pcs.
88.2266 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCN4-12GM40-Z0-10M, PEPPERL+FUCHS
Inductive sensor, 4 mm non-flush, 10 m connection cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 4 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PUR 0.14 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |