120803 | PEPPERL+FUCHS

Inductive ring sensor, 2 wire, 1 Form B (N/C), 120803

Order No.: 28G0022
EAN: 4050143011971
MPN:
120803
RJ15-14-N-5M
120803 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
144.8587 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
144.86 € *
Price list
Quantity
Price per unit*
1 pcs.
144.8587 €
2 pcs.
141.1340 €
3 pcs.
137.6235 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, RJ15-14-N-5M, PEPPERL+FUCHS

Inductive sensor, 15 mm inside diameter.

Technical specifications
Filter Property Value
Product type inductive ring sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection cable, PVC 0.14 mm², 5 m
Degree of protection (IP) IP67
diameter 3 mm
Length 20 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes