106556 | PEPPERL+FUCHS

Inductive ring sensor, 2 wire, 1 Form B (N/C), 106556

Order No.: 28G0019
EAN: 4050143009183
MPN:
106556
RJ15-N
106556 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.3284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.33 € *
Price list
Quantity
Price per unit*
1 pcs.
131.3284 €
2 pcs.
127.9607 €
3 pcs.
124.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, RJ15-N, PEPPERL+FUCHS

Inductive sensor, 15 mm inside diameter.

Technical specifications
Filter Property Value
Product type inductive ring sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection cable, PVC 0.34 mm², 2 m
Degree of protection (IP) IP67
diameter 3 mm
Length 25 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes