119252 | PEPPERL+FUCHS
Inductive slot sensor, PNP, 1 Form A (N/O), 15 mA, 119252
Order No.: 28G0037
EAN: 4050143011704
MPN:
119252
SB3,5-G-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.1065 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
61.11 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1065 €
2 pcs.
58.6551 €
3 pcs.
56.3941 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, SB3,5-G-E2, PEPPERL+FUCHS
Inductive sensor, 3.5 mm slot width, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive slot sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Connection | stranded wires | |
| Degree of protection (IP) | IP67 | |
| Length | 19.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |