115615 | PEPPERL+FUCHS

Inductive ring sensor, 2 wire, 1 Form B (N/C), 115615

Order No.: 28G0021
EAN: 4050143010967
MPN:
115615
RC15-14-N3-Y115615
115615 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
253.2915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
253.29 € *
Price list
Quantity
Price per unit*
1 pcs.
253.2915 €
2 pcs.
247.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, RC15-14-N3-Y115615, PEPPERL+FUCHS

Inductive sensor, 15 mm inside diameter, Bistable.

Features

  • Direction detection
Technical specifications
Filter Property Value
Product type inductive ring sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Connection cable, PVC 0.14 mm², 5 m
Degree of protection (IP) IP67
diameter 6.25 mm
Length 30 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes