051667 | PEPPERL+FUCHS
Inductive ring sensor, 2 wire, 1 Form B (N/C), 051667
Order No.: 28G0014
EAN: 4050143004195
MPN:
051667
RC15-14-N3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.7181 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
198.72 € *
Price list
Quantity
Price per unit*
1 pcs.
198.7181 €
2 pcs.
193.8748 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, RC15-14-N3, PEPPERL+FUCHS
Inductive sensor, 15 mm inside diameter, Bistable.
Features
- Direction detection
- High passage speed10 m/s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive ring sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 3 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |