095910 | PEPPERL+FUCHS
Inductive ring sensor, 2 wire, 1 Form B (N/C), 095910
Order No.: 28G0015
EAN: 4050143000579
MPN:
095910
RC15-14-N0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.3284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
131.33 € *
Price list
Quantity
Price per unit*
1 pcs.
131.3284 €
2 pcs.
127.9607 €
3 pcs.
124.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, RC15-14-N0, PEPPERL+FUCHS
Inductive sensor, 15 mm inside diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive ring sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 3 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |