094775 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 094775
Order No.: 28G0257
EAN: 4050143007462
MPN:
094775
NMB5-18GM65-Z3-FE-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.3620 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
166.36 € *
Price list
Quantity
Price per unit*
1 pcs.
166.3620 €
2 pcs.
162.3041 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB5-18GM65-Z3-FE-V1, PEPPERL+FUCHS
Inductive sensor, Stainless steel sensing face, Sensing range 5 mm.
Features
- 2-wire DC
- Ferrous targets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |