088541 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 088541

Order No.: 28G0207
EAN: 4050143183357
MPN:
088541
NBN2-8GM50-Z1-V3
088541 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.6693 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.67 € *
Price list
Quantity
Price per unit*
1 pcs.
82.6693 €
2 pcs.
79.3611 €
3 pcs.
76.3028 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN2-8GM50-Z1-V3, PEPPERL+FUCHS

Inductive sensor, 2 mm non-flush, 2-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 2 mm
Assembly flush mounting, not flush
Connection M8-connector
Degree of protection (IP) IP67
diameter 8 mm
Length 48 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes