088540 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 088540
Order No.: 28G0206
EAN: 4050143006588
MPN:
088540
NBN2-8GM40-Z1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.6693 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.67 € *
Price list
Quantity
Price per unit*
1 pcs.
82.6693 €
2 pcs.
79.3611 €
3 pcs.
76.3028 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN2-8GM40-Z1, PEPPERL+FUCHS
Inductive sensor, 2 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |