086588 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 086588
Order No.: 28G0170
EAN: 4050143005567
MPN:
086588
NJ1,5-F2-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.8286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.83 € *
Price list
Quantity
Price per unit*
1 pcs.
130.8286 €
2 pcs.
127.4728 €
3 pcs.
124.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-F2-E2-V1, PEPPERL+FUCHS
Inductive sensor, 1.5 mm with switching tappet 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 31.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |