086587 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form A (N/O), 15 mA, 086587

Order No.: 28G0169
EAN: 4050143005550
MPN:
086587
NJ1,5-F2-E2
086587 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.8286 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.83 € *
Price list
Quantity
Price per unit*
1 pcs.
130.8286 €
2 pcs.
127.4728 €
3 pcs.
124.2836 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ1,5-F2-E2, PEPPERL+FUCHS

Inductive sensor, 1.5 mm with switching tappet 3-wire DC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 1.5 mm
Assembly surface mounting, flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP67
Length 31.5 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes