025934 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 025934
Order No.: 28G0094
EAN: 4050143080281
MPN:
025934
NJ10-F-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.4182 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
204.42 € *
Price list
Quantity
Price per unit*
1 pcs.
204.4182 €
2 pcs.
199.4321 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-F-A2, PEPPERL+FUCHS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 10 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PUR 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |