011617 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 6 mA, 011617
Order No.: 28G0074
EAN: 4050143001286
MPN:
011617
NJ1,5-6,5-E2-G-5M
Unit Price (€ / pc.)
120.4042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
120.40 € *
Price list
Quantity
Price per unit*
1 pcs.
120.4042 €
2 pcs.
117.3102 €
3 pcs.
114.3709 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ1,5-6,5-E2-G-5M, PEPPERL+FUCHS
Inductive sensor, 1.5 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 6 mA | |
| Detecting distance | 1.5 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 14 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |