006723 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 20 mA, 006723
Order No.: 28G0069
EAN: 4050143079247
MPN:
006723
NJ10-30GK-E2-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.3262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.33 € *
Price list
Quantity
Price per unit*
1 pcs.
196.3262 €
2 pcs.
191.5424 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-30GK-E2-T, PEPPERL+FUCHS
Inductive sensor, Temperature range -25 - 100 °C, 10 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.75 mm², 2 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 30 mm | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |