809330 | PEPPERL+FUCHS
One way light barrier, 0-6 m, NPN, 10-30 VDC, cable, 7 m, IP67, 809330
Order No.: 28G2960
EAN: 4050143056361
MPN:
809330
BB10-P/33/59/76b/102/115-7m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
70.23 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2338 €
2 pcs.
68.4369 €
3 pcs.
66.7233 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, BB10-P/33/59/76b/102/115-7m, PEPPERL+FUCHS
Miniature photoelectric sensor with plug-in style housing for mounting in 13 mm hole.
Features
- Single-beam miniature photoelectric sensor, ideal for installing in frames or contours
- Integrated circuit
- Plug-in style housing for 13 mm hole
- Narrow opening angle, suitable for mounting in pairs
- Dark on version
- Version with test input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-6 m | |
| Output | NPN | |
| Design | angled | |
| Connection | cable, 7 m | |
| Voltage | 10-30 VDC | |
| Power supply | 10-20 mA | |
| Activation time | 8 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |