809329 | PEPPERL+FUCHS

One way light barrier, 0-6 m, PNP, 10-30 VDC, cable, 7 m, IP67, 809329

Order No.: 28G2961
EAN: 4050143056354
MPN:
809329
BB10-P/33/59/76b/103/115-7m
809329 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2338 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
70.23 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2338 €
2 pcs.
68.4369 €
3 pcs.
66.7233 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, BB10-P/33/59/76b/103/115-7m, PEPPERL+FUCHS

Miniature photoelectric sensor with plug-in style housing for mounting in 13 mm hole.

Features

  • Single-beam miniature photoelectric sensor, ideal for installing in frames or contours
  • Integrated circuit
  • Plug-in style housing for 13 mm hole
  • Narrow opening angle, suitable for mounting in pairs
  • Dark on version
  • Version with test input
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-6 m
Output PNP
Design angled
Connection cable, 7 m
Voltage 10-30 VDC
Power supply 10-20 mA
Activation time 8 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes