808701 | PEPPERL+FUCHS
Fiber optic sensor, 1500 mm, PNP/NPN, 10-30 VDC, M8-connector, IP50, 808701
Order No.: 28G5941
EAN: 4050143056309
MPN:
808701
SU18/16/35/40a/110/115a/126a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.2822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
187.28 € *
Price list
Quantity
Price per unit*
1 pcs.
187.2822 €
2 pcs.
182.7126 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, SU18/16/35/40a/110/115a/126a, PEPPERL+FUCHS
Fiber optic sensor for glass fiber optics and plastic fiber optics.
Features
- Basic line for DIN rail installation
- High power version
- Sleek design
- 3 response times selectable
- Protected against mutual interference (no cross-talk)
- Self diagnosis function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light, 640 nm | |
| Detecting distance | 1500 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |