808388 | PEPPERL+FUCHS

Fiber optic sensor, 1500 mm, PNP/NPN, 10-30 VDC, cable, 2 m, IP50, 808388

Order No.: 28G5939
EAN: 4050143056262
MPN:
808388
SU18/35/40a/110/115/126a
808388 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
180.3802 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
180.38 € *
Price list
Quantity
Price per unit*
1 pcs.
180.3802 €
2 pcs.
175.9772 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic sensor, SU18/35/40a/110/115/126a, PEPPERL+FUCHS

Fiber optic sensor for glass fiber optics and plastic fiber optics.

Features

  • Basic line for DIN rail installation
  • High power version
  • Sleek design
  • 3 response times selectable
  • Protected against mutual interference (no cross-talk)
  • Self diagnosis function
Technical specifications
Filter Property Value
Product type fiber optic sensor
Version modulated visible red light, 640 nm
Detecting distance 1500 mm
Output PNP/NPN
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 30 mA
Activation time 5 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP50
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes