803586 | PEPPERL+FUCHS
Fiber optic sensor, 450 mm, PNP/NPN, 10-30 VDC, cable, 2 m, IP50, 803586
Order No.: 28G5932
EAN: 4050143094615
MPN:
803586
SU18-40a/110/115/126a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
168.8729 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
168.87 € *
Price list
Quantity
Price per unit*
1 pcs.
168.8729 €
2 pcs.
164.7436 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, SU18-40a/110/115/126a, PEPPERL+FUCHS
Fiber optic sensor for glass fiber optic and plastic fiber optic, slim design, range up to 450 mm, red light, 3 response times available, self-diagnostic function, light/dark on, push-pull output, fixed cable.
Features
- Basic line for DIN rail installation
- Sleek design
- 3 response times selectable
- High switching frequency
- Self diagnosis function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light, 660 nm | |
| Detecting distance | 450 mm | |
| Output | PNP/NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |