807914 | PEPPERL+FUCHS
Fiber optic sensor, 450 mm, PNP/NPN, 10-30 VDC, M8-connector, IP50, 807914
Order No.: 28G5943
EAN: 4050143056231
MPN:
807914
SU19/110/115a/126a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
221.0663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
221.07 € *
Price list
Quantity
Price per unit*
1 pcs.
221.0663 €
2 pcs.
215.6756 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, SU19/110/115a/126a, PEPPERL+FUCHS
Classic Series fiber optic sensor with display, master module, push-pull output, fixed cable with M8 plug.
Features
- Classic line with display
- AGC (Automatic Gain Control) for faster teach-in
- Gang mounting for easy wiring
- Transparency recognition
- 30 µs High Speed Mode
- Master module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light, 660 nm | |
| Detecting distance | 450 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |