805076 | PEPPERL+FUCHS
Fiber optic sensor, 450 mm, PNP/NPN, 10-30 VDC, cable, 2 m, IP50, 805076
Order No.: 28G5942
EAN: 4050143056002
MPN:
805076
SU19/110/115/123
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
213.3908 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
213.39 € *
Price list
Quantity
Price per unit*
1 pcs.
213.3908 €
2 pcs.
208.1905 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, SU19/110/115/123, PEPPERL+FUCHS
Classic Series fiber optic sensor with display, master module, push-pull output, external Teach-In, fixed cable.
Features
- Classic line with display
- AGC (Automatic Gain Control) for faster teach-in
- Gang mounting for easy wiring
- Transparency recognition
- 30 µs High Speed Mode
- Master module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light, 660 nm | |
| Detecting distance | 450 mm | |
| Output | PNP/NPN | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |