805702 | PEPPERL+FUCHS
Fiber optic sensor, 450 mm, NPN, 10-30 VDC, M8-connector, IP50, 805702
Order No.: 28G5936
EAN: 4050143056064
MPN:
805702
SU18-16/40a/102/115a/126a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.7392 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
175.74 € *
Price list
Quantity
Price per unit*
1 pcs.
175.7392 €
2 pcs.
171.4433 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, SU18-16/40a/102/115a/126a, PEPPERL+FUCHS
Fiber optic sensor for glass fiber optics and plastic fiber optics.
Features
- Basic line for DIN rail installation
- Sleek design
- 3 response times selectable
- High switching frequency
- Self diagnosis function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light, 660 nm | |
| Detecting distance | 450 mm | |
| Output | NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |