803115 | PEPPERL+FUCHS

Fork light barrier, PNP, 5-24 VDC, connector, IP50, 803115

Order No.: 28G3024
EAN: 4050143055906
MPN:
803115
GL5-U/43a/155
803115 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.4061 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
3 pcs.
25.2518 €
5 pcs.
23.8595 €
7 pcs.
22.6338 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, GL5-U/43a/155, PEPPERL+FUCHS

Miniature photoelectric slot sensor for the detection of small parts, U design, fork width 5 mm, infrared light, PNP outputs, flat connector.

Features

  • Miniature design
  • Optimized for the detection of small parts
  • High switching frequency
  • Simple and fast mounting
  • Clearly visible LED functional display
Technical specifications
Filter Property Value
Product type fork light barrier
Output PNP
Design straight
Connection connector
Voltage 5-24 VDC
Power supply 20 mA
Activation time 40 s
Switching logic light ON/dark ON
Degree of protection (IP) IP50
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes